AD5331BRUZ

AD5331BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 2 шт.1 450 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8002980854
Бренд: Analog Devices

Описание

Электроэлемент
Case Style:Tssop; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5331BRUZ

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Parallel
Family Data Acquisition-Digital to Analog Converters(DAC)
Mounting Type Surface Mount
Number of Bits 10
Number of Converters 1
Number of Outputs and Type 1 Voltage
Online Catalog 10 Bit
Operating Temperature -40°C ~ 105°C
Package / Case 20-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Product Training Modules Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1
Sampling Rate (Per Second) 143k
Settling Time 7µs
Standard Package 75
Supplier Device Package 20-TSSOP
Voltage Supply Source Single Supply
Architecture String DAC
Base Product Number AD5331 ->
Differential Output No
ECCN EAR99
HTSUS 8542.39.0001
INL/DNL (LSB) В±0.5, В±0.05
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of D/A Converters 1
Output Type Voltage - Buffered
Package Tube
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Video File High Speed Converters by Analog Devices
Voltage - Supply, Analog 2.5V ~ 5.5V
Voltage - Supply, Digital 2.5V ~ 5.5V
Analog Supply Voltage: 2.5 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.5 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.05 LSB
Factory Pack Quantity: Factory Pack Quantity: 75
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: TSSOP-20
Packaging: Tube
Pd - Power Dissipation: 1.25 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 10 bit
Sampling Rate: 143 kS/s
Series: AD5331
Settling Time: 7 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Техническая документация

Datasheet
pdf, 535 КБ
Datasheet
pdf, 525 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем