AD5332BRUZ, Digital to Analog Converters - DAC 8-BIT,DUAL DAC I.C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 020 руб.
от 10 шт. —
2 640 руб.
от 25 шт. —
2 370 руб.
от 75 шт. —
1 935.76 руб.
Добавить в корзину 1 шт.
на сумму 3 020 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.02 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
INL - Integral Nonlinearity: | +/-0.15 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.8 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 167 kS/s |
Series: | AD5332 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Architecture | String DAC |
Base Product Number | AD5332 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.15, В±0.02 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 8Вµs |
Supplier Device Package | 20-TSSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Category | Integrated Circuits(ICs) |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage, Unipolar; 2 Voltage, Bipolar |
Online Catalog | 8 Bit |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 167k |
Standard Package | 75 |
Voltage Supply Source | Single Supply |
Вес, г | 0.19 |
Техническая документация
AD5332_5333_5342_5343
pdf, 321 КБ
Datasheet
pdf, 341 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем