AD5593RBCBZ-RL7, Data Acquisition ADCs/DACs - Specialized 12-bit octal SPI DAC/ADC with on-chip re

AD5593RBCBZ-RL7, Data Acquisition ADCs/DACs - Specialized 12-bit octal SPI DAC/ADC with on-chip re
Изображения служат только для ознакомления,
см. техническую документацию
2 640 руб.
от 10 шт.2 280 руб.
от 25 шт.2 010 руб.
от 100 шт.1 644.72 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Номенклатурный номер: 8004965776
Артикул: AD5593RBCBZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
AD5592R 12-Bit Configurable ADC/DACs

Analog Devices AD5592R 12-Bit Configurable ADC/DACs feature eight I/Ox pins (I/O0 to I/O7) that designers can independently configure as digital-to-analog converter (DAC) outputs, analog-to-digital converter (ADC) inputs, digital outputs, or digital inputs.

Технические параметры

Architecture: Segment
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Analog, Digital
Input Voltage: 5.5 V
Interface Type: Serial, I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of Channels: 8 Channel
Number of Converters: 9 Converter
Number of DAC Channels: 8 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Digital
Package / Case: WLCSP-16
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 400 kS/s
Series: AD5593R
Settling Time: 6 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 69 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: ADC & DAC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2831 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем