AD5602YKSZ-1500RL7, Digital to Analog Converters - DAC Single 2.7-5.5V 8bit I2C DAC SC70 3.4MHz

AD5602YKSZ-1500RL7, Digital to Analog Converters - DAC Single 2.7-5.5V 8bit I2C DAC SC70 3.4MHz
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.920 руб.
от 100 шт.719 руб.
от 250 шт.634.95 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8004965780
Артикул: AD5602YKSZ-1500RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 500
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package/Case: SC-70-6
Pd - Power Dissipation: 500 uW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 8 bit
Sampling Rate: 1.7 MS/s
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 644 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем