AD5753BCPZ-RL7, Digital to Analog Converters - DAC Single-Channel, 16-Bit Current and Voltage Output DAC with Dynamic Power Control and HART

AD5753BCPZ-RL7, Digital to Analog Converters - DAC Single-Channel, 16-Bit Current and Voltage Output DAC with Dynamic Power Control and HART
Изображения служат только для ознакомления,
см. техническую документацию
4 630 руб.
от 10 шт.4 040 руб.
от 25 шт.3 630 руб.
от 100 шт.2 973.03 руб.
Добавить в корзину 1 шт. на сумму 4 630 руб.
Номенклатурный номер: 8004965931
Артикул: AD5753BCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Цифро-аналоговые преобразователи ADI SLP

Технические параметры

Analog Supply Voltage: -33 V to 0 V, 5 V to 33 V, 7 V to 33 V
Architecture: Robust
Brand: Analog Devices
Development Kit: EVAL-AD5753SDZ
Digital Supply Voltage: 1.71 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 750
Features: Monotonicity, On-Chip Reference
Gain Error: 0.003%FSR
INL - Integral Nonlinearity: +/-0.006%FSR
Input Type: Digital
Interface Type: 4-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 2 Converter
Operating Supply Current: 1.35 uA
Output Type: Current, Voltage
Package / Case: LFCSP-40
Pd - Power Dissipation: 200 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 16 bit
Settling Time: 12 us
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 5 V
Type: Dynamic Power Control DAC

Техническая документация

Datasheet
pdf, 2634 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем