AD600JNZ, Special Purpose Amplifiers VARIABLE GAIN AMP IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 310 руб.
от 10 шт. —
12 730 руб.
Добавить в корзину 1 шт.
на сумму 18 310 руб.
Описание
Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Variable Gain Amplifiers |
Brand: | Analog Devices |
Dual Supply Voltage: | +/-5 V |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
GBP - Gain Bandwidth Product: | 35 MHz |
Ib - Input Bias Current: | 1 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.25 V |
Maximum Input Resistance: | 102 Ohms |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.75 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 14 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
Series: | AD600 |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | -4.75 V |
Voltage Gain dB: | 41.07 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±5.25 |
Maximum Input Bias Current (uA) | 1±5V |
Maximum Input Resistance (MOhm) | 0.000102±5V |
Maximum Operating Supply Voltage (V) | ±5.25 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 600 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Maximum Voltage Gain (dB) | 41.07 |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 30(Typ) |
Minimum CMRR Range (dB) | <60 |
Minimum Dual Supply Voltage (V) | ±4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Through Hole |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Type | Variable Gain Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Input Resistance | 102Ω |
Maximum Operating Temperature | +70 °C |
Minimum CMRR | 30dB |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Package Type | PDIP |
Rail to Rail | No |
Typical Dual Supply Voltage | ±5V |
Width | 6.35mm |
Вес, г | 1.63 |
Техническая документация
Datasheet
pdf, 464 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 462 КБ
Datasheet AD600JRZ-R7
pdf, 499 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем