AD604-EVALZ, Amplifier IC Development Tools AD604 EVAL Brd RoHS Compliant
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 640 руб.
Добавить в корзину 1 шт.
на сумму 69 640 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD604 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 31 mA |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | AD604 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD604 |
Type: | Variable Gain Amplifiers |
-3db Bandwidth | 40MHz |
Amplifier Type | Variable Gain |
Base Product Number | AD604 -> |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 40mA |
Current - Supply (Main IC) | 32mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | X-AMPВ® -> |
Slew Rate | 170V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | AD604 |
Вес, г | 154 |