AD620ARZ, Instrumentation Amplifiers Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000

Фото 1/5 AD620ARZ, Instrumentation Amplifiers Low Drift, Low Power Instrumentation Amp with Set Gains of 1 to 10000
Изображения служат только для ознакомления,
см. техническую документацию
3 400 руб.
от 10 шт.2 970 руб.
от 25 шт.2 660 руб.
от 98 шт.2 072.18 руб.
Добавить в корзину 1 шт. на сумму 3 400 руб.
Посмотреть аналоги7
Номенклатурный номер: 8004966023
Артикул: AD620ARZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Instrumentation Amplifiers
Описание IC: operational amplifier; 800kHz; Ch: 1; SO8; ±2.3?18VDC Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 1
Корпус SO8

Технические параметры

3 dB Bandwidth: 1 MHz
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 93 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 98
Gain V/V: 1 V/V to 10000 V/V
Ib - Input Bias Current: 500 pA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Input Resistance: 10 GOhms
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2.3 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 900 uA
Operating Supply Voltage: 2.3 V to 18 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 650 mW
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Series: AD620
SR - Slew Rate: 1.2 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.3 V
Vcm - Common Mode Voltage: 2.3 V to 18 V
Vos - Input Offset Voltage: 30 uV
-3db Bandwidth 1MHz
Amplifier Type Instrumentation
Base Product Number AD620 ->
Current - Input Bias 500pA
Current - Output / Channel 18mA
Current - Supply 900ВµA
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 1.2V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 30ВµV
Voltage - Supply, Single/Dual (В±) 4.6V ~ 36V, В±2.3V ~ 18V
Входное напряжение смещения, мВ 30
Входное сопротивление, МОм 10
Коэффициент ослабления синфазной составляющей (КОСС), дБ 93
Коэффициент усиления с разомкнутой ОС, дБ 1
Максимальное напряжение питания, В 18
Минимальное напряжение питания, В 2.3
Ток питания в пересчете на усилитель, мА 0.9
Число ОУ в одном корпусе 1
3 dB Bandwidth 1 MHz
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 93 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity 750
Gain V/V 1 V/V to 10000 V/V
GBP - Gain Bandwidth Product -
Height 1.5 mm(Max)
Ib - Input Bias Current 0.5 nA
Length 5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-18 V
Maximum Input Resistance 10 GOhms at+/-15 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.3 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 0.9 mA
Operating Supply Voltage 2.3 V to 18 V
Packaging Reel
Pd - Power Dissipation 650 mW
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 140 dB
RoHS Details
Series AD620
SR - Slew Rate 1.2 V/us
Supply Type Dual
Supply Voltage - Max 18 V
Supply Voltage - Min 2.3 V
Vcm - Common Mode Voltage 2.3 V to 18 V
Vos - Input Offset Voltage 30 mV
Width 4 mm(Max)
Вес, г 0.15

Техническая документация

Datasheet
pdf, 416 КБ
Datasheet AD620
pdf, 782 КБ
Документация
pdf, 416 КБ
Документация
pdf, 512 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем