AD633ANZ, Special Purpose Amplifiers Bipolar Multiplier 4Quad
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 250 руб.
от 10 шт. —
4 400 руб.
от 50 шт. —
3 830 руб.
Добавить в корзину 1 шт.
на сумму 5 250 руб.
Описание
Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | Analog Multiplier |
Brand: | Analog Devices |
Development Kit: | AD633-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 8 V to 18 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Special Purpose Amplifiers |
Product Type: | Special Purpose Amplifiers |
Series: | AD633 |
Subcategory: | Amplifier ICs |
корпус | 8-PDIP |
Maximum Dual Supply Voltage | ±18V |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 6 mA |
Minimum Dual Supply Voltage | ±8V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Number of Quadrants | 4 |
Output Type | Single Ended |
Package Type | PDIP |
Pin Count | 8 |
Width | 7.11mm |
Category | Integrated Circuits(ICs) |
Family | Linear-Analog Multipliers, Dividers |
Function | Analog Multiplier |
Number of Bits/Stages | 4-Quadrant |
Online Catalog | Analog Multipliers, Dividers |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем