AD7578KNZ, Analog to Digital Converters - ADC CMOS CONV IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 540 руб.
от 10 шт. —
19 440 руб.
от 30 шт. —
18 920 руб.
от 60 шт. —
18 249.88 руб.
Добавить в корзину 1 шт.
на сумму 23 540 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Gain Error: | +/-0.25 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V, 15 V |
Output Type: | TTL |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 875 mW |
Power Consumption: | 75 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 4 V to 6 V |
Resolution: | 12 bit |
Sample and Hold: | No |
Sampling Rate: | 10 kS/s |
Series: | AD7578 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V, 15 V |
Supply Voltage - Min: | 5 V, 15 V |
Architecture | SAR |
Base Product Number | AD7578 -> |
Configuration | ADC |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-PDIP |
Voltage - Supply, Analog | +5V, -15V |
Voltage - Supply, Digital | 5V |
Вес, г | 3.74 |
Техническая документация
Datasheet
pdf, 767 КБ
Datasheet AD7578KNZ
pdf, 750 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары