AD7719BRUZ, Analog to Digital Converters - ADC Dual 16-Bit & 24-Bit SD ADC

Фото 1/3 AD7719BRUZ, Analog to Digital Converters - ADC Dual 16-Bit & 24-Bit SD ADC
Изображения служат только для ознакомления,
см. техническую документацию
5 370 руб.
от 10 шт.4 400 руб.
от 50 шт.4 050 руб.
от 500 шт.4 019.78 руб.
Добавить в корзину 1 шт. на сумму 5 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8004966633
Артикул: AD7719BRUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.7 V to 3.6 V, 4.75 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7719EBZ
Digital Supply Voltage: 2.7 V to 3.6 V, 4.75 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-1 LSB
INL - Integral Nonlinearity: +/-15 ppm
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: +/-0.02 V/+/-2.56 V
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input/3 Input, 3 Input, 1 Input/2 Input
Number of Channels: 6 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-28
Packaging: Tube
Pd - Power Dissipation: 10 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit, 24 bit
Sample and Hold: No
Sampling Rate: 105 S/s
Series: AD7719
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Architecture Delta-Sigma
Automotive No
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, SPI, QSPI, Microwire)
Digital Supply Support Yes
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error ±1LSB(Typ)
Input Signal Type Single-Ended|Pseudo-Differential|Differential
Input Type Voltage
Input Voltage ±0.02V/±2.56V
Integral Nonlinearity Error ±15ppm of FSR
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 4.5
Maximum Single Supply Voltage (V) 5.25
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
No Missing Codes (bit) 24
Number of ADCs 2
Number of Input Channels 2/3|3|1/2
Packaging Tube
Part Status Active
PCB changed 28
Pin Count 28
Polarity of Input Voltage Bipolar
PPAP No
Resolution 24bit
Sample and Hold No
Sampling Rate 105sps
Signal to Noise Ratio 126dB
Single-Ended Input Yes
Standard Package Name SOP
Supplier Package TSSOP
Typical Single Supply Voltage (V) 3|5
Voltage Reference External
Voltage Supply Source Analog and Digital
Вес, г 0.4

Техническая документация

Datasheet
pdf, 593 КБ
Datasheet
pdf, 488 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем