AD7723BSZ

AD7723BSZ
Изображения служат только для ознакомления,
см. техническую документацию
20 730 руб.
от 10 шт.17 120 руб.
от 25 шт.16 660 руб.
от 80 шт.15 487.05 руб.
Добавить в корзину 1 шт. на сумму 20 730 руб.
Номенклатурный номер: 8005952033
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 4.75 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 4.75 V to 5.25 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-0.5%FSR
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential/Single-Ended
Input Voltage: 4 V, +/-2 V
Interface Type: Parallel, Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: CMOS/TTL
Package / Case: MQFP-44
Packaging: Tray
Pd - Power Dissipation: 475 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 1.2 MS/s
Series: AD7723
SNR - Signal to Noise Ratio: 91 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 512 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем