AD7730BRZ-REEL, Analog to Digital Converters - ADC TRANSDUCER ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 860 руб.
от 10 шт. —
7 400 руб.
от 25 шт. —
6 580 руб.
от 100 шт. —
5 881.85 руб.
Добавить в корзину 1 шт.
на сумму 8 860 руб.
Посмотреть аналоги3
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7730EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
INL - Integral Nonlinearity: | 18 ppm |
Input Type: | Differential |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-24 |
Pd - Power Dissipation: | 65 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sample and Hold: | No |
Sampling Rate: | 1.2 kS/s |
Series: | AD7730 |
SNR - Signal to Noise Ratio: | 123 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | Pressure Measurement |
Digital Interface Type | Serial(3-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | 18ppm of FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | No |
Sampling Rate | 1.2ksps |
Signal to Noise Ratio | 123dB |
Single-Ended Input | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Voltage Supply Source | Analog and Digital |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары