AD7731BRUZ, Analog to Digital Converters - ADC 24-BIT SIGMA DELTA ADC I.C.

AD7731BRUZ, Analog to Digital Converters - ADC 24-BIT SIGMA DELTA ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
9 030 руб.
от 10 шт.7 550 руб.
от 25 шт.5 980 руб.
от 100 шт.5 648.99 руб.
Добавить в корзину 1 шт. на сумму 9 030 руб.
Номенклатурный номер: 8004966644
Артикул: AD7731BRUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7731EBZ
Digital Supply Voltage: 2.7 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 62
INL - Integral Nonlinearity: 15 ppm
Input Type: Differential/Pseudo-Differential
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 5 Input/3 Input
Number of Channels: 3 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-24
Packaging: Tube
Pd - Power Dissipation: 67.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sample and Hold: No
Sampling Rate: 6.4 kS/s
Series: AD7731
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 809 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем