AD7738BRUZ, Analog to Digital Converters - ADC 8-Ch Fast 24-Bit ADC i.c.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 370 руб.
от 10 шт. —
5 230 руб.
от 50 шт. —
4 640 руб.
от 100 шт. —
4 130.59 руб.
Добавить в корзину 1 шт.
на сумму 6 370 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7738EBZ |
Digital Supply Voltage: | 2.7 V to 3.6 V, 4.75 V to 5.25 V |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-0.2%FSR |
INL - Integral Nonlinearity: | +/-0.0015%FSR |
Input Type: | Differential/Single-Ended |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input, 4 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 100 mW |
Power Consumption: | 85 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sample and Hold: | No |
Sampling Rate: | 15.4 kS/s |
Series: | AD7738 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.2%FSR |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | 0.625V/1.25V/2.5V|±0.625V/±1.25V/±2.5V |
Integral Nonlinearity Error | ±0.0015%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 100 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 8|4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | No |
Sampling Rate | 3.05Msps |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Typical Power Dissipation (mW) | 85 |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External |
Voltage Supply Source | Analog and Digital |
Category | Integrated Circuits(ICs) |
Configuration | MUX-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | True Bipolar |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Number of Inputs | 4, 8 |
Online Catalog | 24 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 28-TSSOP(0.173", 4.40mm Width) |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 15.4k |
Standard Package | 50 |
Supplier Device Package | 28-TSSOP |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 2.7 V ~ 3.6 V, 5V |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем
Похожие товары