AD7895ANZ-10, Analog to Digital Converters - ADC SERIAL 12 BIT BIPOLAR ADC I.C.

Фото 1/2 AD7895ANZ-10, Analog to Digital Converters - ADC SERIAL 12 BIT BIPOLAR ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
5 380 руб.
от 10 шт.4 400 руб.
от 50 шт.3 740 руб.
Добавить в корзину 1 шт. на сумму 5 380 руб.
Номенклатурный номер: 8004966868
Артикул: AD7895ANZ-10
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-3 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: +/-10 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: CMOS/TTL
Package / Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 20 mW
Power Consumption: 16 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 192 kS/s
Series: AD7895
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.93

Техническая документация

AD7895
pdf, 295 КБ
Datasheet
pdf, 315 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем