AD7902BRQZ, Analog to Digital Converters - ADC Dual 16 bit 1MSPS ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 600 руб.
от 10 шт. —
8 860 руб.
от 25 шт. —
7 060 руб.
от 112 шт. —
6 476.52 руб.
Добавить в корзину 1 шт.
на сумму 10 600 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7902 Analog to Digital ConverterAnalog Devices Inc. AD7902 Analog to Digital Converters are a dual 16-bit, successive approximation ADC that operates from a single power supply, VDDx, per ADC. It contains two low power, high speed, 16-bit sampling ADCs and a versatile serial port interface (SPI). On the CNVx rising edge, the AD7902 samples an analog input, IN+, in the range of 0 V to VREF with respect to a ground sense, IN.
Технические параметры
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.375 V to 2.625 V |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Input Type: | Pseudo-Differential |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 2.5 V |
Package / Case: | QSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 16 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Sampling Rate: | 1 MS/s |
Series: | AD7902 |
SNR - Signal to Noise Ratio: | 91.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | ADC |
Architecture | SAR |
Base Product Number | AD7902 -> |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
Features | Simultaneous Sampling |
HTSUS | 8542.39.0001 |
Input Type | Pseudo-Differential |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 2 |
Number of Bits | 16 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 20-SSOP (0.154"", 3.90mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Series | PulSARВ® -> |
Supplier Device Package | 20-QSOP |
Voltage - Supply, Analog | 2.375V ~ 2.625V |
Voltage - Supply, Digital | 2.375V ~ 2.625V |
Вес, г | 0.24 |
Техническая документация
Datasheet
pdf, 645 КБ
Datasheet AD7902BRQZ
pdf, 615 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем