AD8021ARMZ-REEL7, High Speed Operational Amplifiers miniSO LOW-NOISE, HIGH-SPEED OP AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 10 шт. —
860 руб.
от 100 шт. —
703 руб.
от 250 шт. —
628.12 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Посмотреть аналоги2
Описание
Semiconductors\Amplifier ICs\High Speed Operational Amplifiers
Amplifiers ADI SLP
Технические параметры
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | -98 dB |
en - Input Voltage Noise Density: | 2.1 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 1 GHz |
Ib - Input Bias Current: | 10.5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-12 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7.7 mA |
Operating Supply Voltage: | 4.5 V to 24 V |
Output Current per Channel: | 60 mA |
Package / Case: | MSOP-8 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | AD8021 |
Settling Time: | 23 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 130 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4.5 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 86 dB |
Vos - Input Offset Voltage: | 400 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.8 |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±12 |
Maximum Input Bias Current (uA) | 10.3 5V |
Maximum Input Offset Current (uA) | 0.5 5V |
Maximum Input Offset Voltage (mV) | 1 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 7.5 5V |
Maximum Single Supply Voltage (V) | 24 |
Minimum CMRR (dB) | 84 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 74 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | XFCB |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 1000 |
Typical Input Bias Current (uA) | 7.5 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 2.1 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.1 5V |
Typical Output Current (mA) | 30 5V |
Typical Settling Time (ns) | 28 |
Typical Single Supply Voltage (V) | 10 |
Typical Slew Rate (V/us) | 390 5V |
Typical Voltage Gain (dB) | 76 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем