AD8037SRZ-EP, Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP

AD8037SRZ-EP, Operational Amplifiers - Op Amps VLTG-FDBK, G= 2 CLAMP AMP
Изображения служат только для ознакомления,
см. техническую документацию
8 140 руб.
Добавить в корзину 1 шт. на сумму 8 140 руб.
Номенклатурный номер: 8004967049
Артикул: AD8037SRZ-EP
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Factory Pack Quantity: 1
GBP - Gain Bandwidth Product: 140 MHz
Ib - Input Bias Current: 9 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 19.5 mA
Output Current per Channel: 70 mA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 1.5 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 12 V, +/-6 V
Supply Voltage - Min: 6 V, +/-3 V
Vos - Input Offset Voltage: 2 mV
Вес, г 0.07

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet AD8037SRZ-EP
pdf, 189 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем