AD8110ASTZ, LQFP-80(12x12) Analog SwItches - SpecIal Purpose
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 350 руб.
Добавить в корзину 1 шт.
на сумму 17 350 руб.
Описание
Video Switch IC 1 Channel 80-LQFP (12x12)
Технические параметры
-3db Bandwidth | 260MHz |
Applications | Video |
Base Product Number | AD8110 -> |
ECCN | EAR99 |
Features | Buffered |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 16:8 |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 80-LQFP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 80-LQFP (12x12) |
Voltage - Supply, Dual (VВ±) | В±4.5V ~ 5.5V |
3dB Bandwidth Range (MHz) | >=250 |
Array Configuration | 16x8 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Arrays | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 80 |
Pin Count | 80 |
Power Supply Type | Dual |
PPAP | No |
Product Category | Video |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±5 |
Bandwidth: | 390 MHz |
Brand: | Analog Devices |
Configuration: | 16x8 |
Development Kit: | AD8110-EB |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Product Category: | Analog & Digital Crosspoint ICs |
Product Type: | Analog & Digital Crosspoint ICs |
Product: | Video Crosspoint Switches |
Series: | AD8110 |
Subcategory: | Communication & Networking ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 3.85 |
Техническая документация
Datasheet
pdf, 270 КБ
Datasheet AD8110ASTZ
pdf, 282 КБ
Datasheet AD8110ASTZ
pdf, 304 КБ
Datasheet AD8110ASTZ
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем