AD8153ACPZ, Analog & Digital Crosspoint ICs Single-Lane 3.2 G 2:1 Mux / 1:2 Demux Switch with Input Equalization and Output Pre-Emphasis
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 960 руб.
от 10 шт. —
4 240 руб.
Добавить в корзину 1 шт.
на сумму 4 960 руб.
Описание
Semiconductors\Communication & Networking ICs\Analog & Digital Crosspoint ICs
Digital Crosspoint SwitchesAnalog Devices Digital Crosspoint Switches are high-speed crosspoint and 2: 1 multiplexer and demultiplexer switches. These switches are ideal for WDM, enterprise, and metro networking systems commonly employed by internet service providers, data centers, and storage area networks.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1x2, 2x1 |
Data Rate: | 3.2 Gb/s |
Development Kit: | AD8153-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Type: | CML |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V to 3.6 V |
Output Type: | CML |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Analog & Digital Crosspoint ICs |
Product Type: | Analog & Digital Crosspoint ICs |
Product: | Digital Crosspoint Switches |
Series: | AD8153 |
Subcategory: | Communication & Networking ICs |
Supply Type: | Single |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Base Product Number | AD8153 -> |
Circuit | 1 x 2:1 |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Independent Circuits | 1 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 32-WFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | XStreamв„ў -> |
Supplier Device Package | 32-LFCSP-WQ (5x5) |
Type | Multiplexer/Demultiplexer |
Voltage - Supply | 3V ~ 3.6V |
Voltage Supply Source | Single Supply |
Вес, г | 0.11 |
Техническая документация
Datasheet
pdf, 697 КБ
Datasheet AD8153ACPZ
pdf, 645 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем