AD8218BCPZ-WP, Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp

AD8218BCPZ-WP, Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
Кратность заказа 50 шт.
от 100 шт.740 руб.
от 250 шт.587 руб.
от 500 шт.495.12 руб.
Добавить в корзину 50 шт. на сумму 45 000 руб.
Номенклатурный номер: 8004967214
Артикул: AD8218BCPZ-WP
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifiers ADI SLP

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.1%
GBP - Gain Bandwidth Product: 200 kHz
Ib - Input Bias Current: 220 uA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 1.5 MOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 800 uA
Package / Case: LFCSP-8
Packaging: Waffle
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: AD8218
Subcategory: Amplifier ICs
Supply Voltage - Max: 80 V
Supply Voltage - Min: 4 V
Vcm - Common Mode Voltage: 4 V to 80 V
Vos - Input Offset Voltage: 200 uV
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 90 dB
Description/Function High voltage, high resolution current shunt amplifier
Factory Pack Quantity 50
GBP - Gain Bandwidth Product 450 kHz
Ib - Input Bias Current 220 uA
Manufacturer Analog Devices Inc.
Maximum Input Resistance 1.5 MOhms
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 800 uA
Package / Case LFCSP-8
Packaging Waffle
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
RoHS Details
Series AD8218
Supply Voltage - Max 80 V
Supply Voltage - Min 4 V
Vcm - Common Mode Voltage 4 V to 80 V
Vos - Input Offset Voltage 200 uV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 358 КБ
Документация
pdf, 381 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем