AD8273ARZ, Audio Amplifiers Very Low Distortion, Dual-Channel, Audio Difference Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 680 руб.
от 10 шт. —
1 150 руб.
от 112 шт. —
981 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Описание
Semiconductors\Audio ICs\Audio Amplifiers
Analog Devices Class D Audio Amplifiers
Технические параметры
Brand: | Analog Devices |
Class: | Class-D |
CMRR - Common Mode Rejection Ratio: | 77 dB |
Description/Function: | Differential line driver |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Input Type: | Differential |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 2.8 V to 18 V |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Line Drivers/Receivers |
Series: | AD8273 |
Subcategory: | Audio ICs |
Supply Current - Max: | 5 mA at+/-15 V |
Supply Type: | Single or Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.8 V |
THD plus Noise: | 0.00025% |
Type: | 2-Channel |
Vos - Input Offset Voltage: | 700 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Voltage (mV) | 0.7@±15V |
Maximum Input Resistance (MOhm) | 0.036(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 5@±15V |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum CMRR (dB) | 77 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Elements per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Current Sense Amplifier |
Typical Dual Supply Voltage (V) | ±15|±12|±9|±5|±3 |
Amplifier Type | Audio |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 100mA |
Current - Supply | 2.5mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 20MHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Online Catalog | Audio |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Product Training Modules | Common Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Slew Rate | 20 V/µs |
Standard Package | 56 |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 100µV |
Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
Вес, г | 0.34 |
Техническая документация
Datasheet
pdf, 322 КБ
Datasheet AD8273ARZ
pdf, 323 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем