AD8306ARZ, Logarithmic Amplifiers SOIC 400 MHZ, 95 dB DEMODULATING LOG AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 920 руб.
от 10 шт. —
10 080 руб.
от 25 шт. —
8 990 руб.
от 48 шт. —
8 708.16 руб.
Добавить в корзину 1 шт.
на сумму 11 920 руб.
Описание
Semiconductors\Amplifier ICs\Logarithmic Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 3.5 MHz |
Amplifier Type: | Logarithmic Amplifier |
Bandwidth: | 400 MHz |
Brand: | Analog Devices |
Development Kit: | AD8306-EVALZ |
Dynamic Range dB: | 100 dB |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Input Voltage Range - Max: | 6.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 800 mW |
Product Category: | Logarithmic Amplifiers |
Product Type: | Logarithmic Amplifiers |
Product: | Logarithmic Amplifiers |
Series: | AD8306 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Demodulating Log Amp |
Voltage Gain dB: | 90 dB |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Logarithmic Amplifier |
Number of Elements per Chip | 6 |
Number of Channels per Chip | 1 |
Maximum Voltage Gain Range (dB) | 75 to 100 |
Maximum Voltage Gain (dB) | 90 |
Output Type | Differential |
Typical Output Current (mA) | 1@5V |
Maximum Operating Supply Voltage (V) | 6.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 6.5 |
Maximum Input Resistance (MOhm) | 0.0012@5V |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Power Supply Type | Single |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 10(Max) |
Package Width | 4(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Applications | Receiver Signal Strength Indication (RSSI) |
Base Product Number | AD8306 -> |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SO |
Время Реакции | 73нс |
Диапазон Напряжения Питания | 2.7В до 6.5В |
Динамический Диапазон | 100дБ |
Количество Выводов | 16вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Масштабирования | 20mV/dB |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары