AD8336ACPZ-WP, Special Purpose Amplifiers Gen Purpose, Single End VGA

Фото 1/2 AD8336ACPZ-WP, Special Purpose Amplifiers Gen Purpose, Single End VGA
Изображения служат только для ознакомления,
см. техническую документацию
3 670 руб.
от 10 шт.3 210 руб.
от 25 шт.2 150 руб.
от 100 шт.1 855.79 руб.
Добавить в корзину 1 шт. на сумму 3 670 руб.
Номенклатурный номер: 8004967371
Артикул: AD8336ACPZ-WP
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Special Purpose Amplifiers
Amplifiers ADI SLP

Технические параметры

Amplifier Type: Variable Gain Amplifiers
Brand: Analog Devices
Development Kit: AD8336-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 64
GBP - Gain Bandwidth Product: 80 MHz
Ib - Input Bias Current: 725 nA
Input Voltage Range - Max: 12 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 25 mA
Operating Supply Voltage: 3 V to 12 V
Output Current per Channel: 20 mA
Package / Case: LFCSP-16
Packaging: Waffle
Pd - Power Dissipation: 1.12 W
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: -40 dB
Series: AD8336
Subcategory: Amplifier ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3 V
Voltage Gain dB: 60 dB
IC Type Video Amplifier IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Output Type Single Ended
Package Type LFCSP
Pin Count 16
Power Supply Type Single
Typical Gain Bandwidth Product 150MHz
Typical Single Supply Voltage 12 V, 3 V, 5 V
Typical Slew Rate 550V/µs
Width 4mm
Вес, г 5

Техническая документация

Datasheet
pdf, 2109 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем