AD835ANZ, Multipliers / Dividers MULTIPLIER IC

Фото 1/3 AD835ANZ, Multipliers / Dividers MULTIPLIER IC
Изображения служат только для ознакомления,
см. техническую документацию
11 580 руб.
от 10 шт.9 790 руб.
от 25 шт.8 730 руб.
от 50 шт.8 455.72 руб.
Добавить в корзину 1 шт. на сумму 11 580 руб.
Номенклатурный номер: 8004967402
Артикул: AD835ANZ
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Multipliers / Dividers
Data Path Management ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage: 1 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Circuits: 1 Circuit
Operating Supply Current: 16 mA
Operating Supply Voltage: 5 V
Output Voltage: 2.5 V
Package / Case: PDIP-8
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Multipliers/Dividers
Product Type: Multipliers/Dividers
Product: Multiplier
Series: AD835
Subcategory: Logic ICs
Base Product Number AD835 ->
ECCN EAR99
Function Analog Multiplier
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Bits/Stages 4-Quadrant
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Maximum Dual Supply Voltage (V) ±5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 300
Minimum Dual Supply Voltage (V) ±4.5
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Bits 4
Number of Elements per Chip 1
Output Type Single
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Dual
PPAP No
Standard Package Name DIP
Supplier Package PDIP N
Supplier Temperature Grade Industrial
Typical 3dB Bandwidth (MHz) 250
Typical Dual Supply Voltage (V) ±5
Вес, г 1

Техническая документация

AD835
pdf, 259 КБ
Datasheet
pdf, 258 КБ
Datasheet AD835ANZ
pdf, 253 КБ
Datasheet AD835ANZ
pdf, 247 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые умножители, делители»
Типы корпусов импортных микросхем