AD8375ACPZ-R7, Special Purpose Amplifiers Ultralow Distortion IF VGA

Фото 1/2 AD8375ACPZ-R7, Special Purpose Amplifiers Ultralow Distortion IF VGA
Изображения служат только для ознакомления,
см. техническую документацию
3 660 руб.
от 10 шт.3 200 руб.
от 25 шт.2 870 руб.
от 100 шт.2 354.43 руб.
Добавить в корзину 1 шт. на сумму 3 660 руб.
Номенклатурный номер: 8004967415
Артикул: AD8375ACPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Special Purpose Amplifiers
AD8375 Ultralow Distortion IF VGA

Analog Devices Inc. AD8375 Ultralow Distortion IF VGA is a digitally controlled, variable gain, wide bandwidth amplifier that provides precise gain control, high IP3, and low noise figure. The excellent distortion performance and high signal bandwidth make ADI AD8375 an excellent gain control device for a variety of receiver applications, including differential ADC drivers, high IF sampling receivers, wideband multichannel receivers, and more.

Технические параметры

Amplifier Type: Variable Gain Amplifiers
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
GBP - Gain Bandwidth Product: 630 MHz
Ib - Input Bias Current: 900 pA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 165 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 125 mA
Operating Supply Voltage: 5.5 V
Package / Case: LFCSP-24
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
Series: AD8375
SR - Slew Rate: 5000 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Voltage Gain dB: 20 dB
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Input Bias Current (uA) 0.0009@5V
Maximum Input Resistance (MOhm) 0.000165@5V
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 825
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Voltage Range (V) 5 to 7
Maximum Voltage Gain (dB) 20(Typ)
Maximum Voltage Gain Range (dB) <35
Minimum CMRR (dB) 55(Typ)
Minimum CMRR Range (dB) <60
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.5
Mounting Surface Mount
Number of Channels per Chip 1
Number of Elements per Chip 1
Output Type Differential
Packaging Tape and Reel
Part Status Active
PCB changed 24
Pin Count 24
Power Supply Type Single
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Type Variable Gain Amplifier
Typical Single Supply Voltage (V) 5
Вес, г 42.1

Техническая документация

Datasheet
pdf, 838 КБ
Datasheet
pdf, 866 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем