AD845KNZ, Precision Amplifiers PRECISION,16MHZ H.S. AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 900 руб.
от 10 шт. —
4 390 руб.
от 50 шт. —
3 740 руб.
от 100 шт. —
3 530.47 руб.
Добавить в корзину 1 шт.
на сумму 4 900 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 113 dB |
Dual Supply Voltage: | 15 V |
en - Input Voltage Noise Density: | 80 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 16 MHz |
Ib - Input Bias Current: | 1 nA |
Input Voltage Range - Max: | 18 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 18 V |
Maximum Input Resistance: | 10 kOhms |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 4.75 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 4.75 V to 18 V |
Output Current per Channel: | 50 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1600 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 113 dB |
Series: | AD845 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 100 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V, 18 V |
Supply Voltage - Min: | 4.75 V, 4.75 V |
Type: | Precision |
Voltage Gain dB: | 113.98 dB |
Vos - Input Offset Voltage: | 100 uV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiFET |
Maximum Input Offset Voltage (mV) | 0.25@±15V |
Minimum Dual Supply Voltage (V) | ±4.75 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Bias Current (uA) | 0.001@±15V |
Typical Output Current (mA) | 50@±5V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 1600 |
Typical Slew Rate (V/us) | 100@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 80@±15V |
Typical Voltage Gain (dB) | 113.98 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@±15V |
Minimum PSRR (dB) | 95 |
Minimum CMRR (dB) | 94 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 16 |
Typical Settling Time (ns) | 350 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 8 |
Mounting | Through Hole |
Package Height | 3.3 |
Package Length | 9.27 |
Package Width | 6.35 |
PCB changed | 8 |
Lead Shape | Through Hole |
Диапазон Напряжения Питания | ±4.75В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 70 C |
Минимальная Рабочая Температура | 0 C |
Полоса Пропускания | 16МГц |
Скорость Нарастания | 100В/мкс |
Стиль Корпуса Усилителя | DIP |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Through Hole |
Package Type | PDIP |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 16MHz |
Typical Input Voltage Noise Density | 80nV/√Hz |
Typical Slew Rate | 100V/µs |
Typical Voltage Gain | 114 dB |
Width | 7.24mm |
Вес, г | 0.93 |
Техническая документация
Datasheet
pdf, 211 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 188 КБ
Datasheet
pdf, 192 КБ
Datasheet AD845KNZ
pdf, 197 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем