AD8561ARZ-REEL, Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 480 руб.
от 100 шт. —
1 200 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Посмотреть аналоги5
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 85 dB |
Comparator Type: | General Purpose |
Dual Supply Voltage: | +/-3 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 6 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 5.5 mA |
Operating Supply Voltage: | 5 V, 9 V |
Output Current per Channel: | 3.2 mA |
Output Type: | Complementary |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 65 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 9.8 ns |
PSRR - Power Supply Rejection Ratio: | 65 dB |
Response Time: | 9.8 ns |
Series: | AD8561 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 3 V |
Type: | Ultra Fast Comparator |
Voltage Gain dB: | 69.54 dB |
Vos - Input Offset Voltage: | 7 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Manufacturer Type | Ultra Fast Comparator |
Number of Channels per Chip | 1 |
Rail to Rail | No |
Typical CMRR (dB) | 85 |
Typical PSRR (dB) | 65 |
Maximum Propagation Delay Time (ns) | 9.8 |
Output Type | Complementary |
Maximum Operating Supply Voltage (V) | 10|±5 |
Maximum Input Offset Voltage (mV) | 7@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 10 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±3 |
Maximum Dual Supply Voltage (V) | ±5 |
Typical Voltage Gain (dB) | 69.54 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Maximum Input Bias Current (uA) | 6(Min)@5V |
Maximum Supply Current (mA) | 6@5V |
Maximum Test Temperature (°C) | 85 |
Minimum Test Temperature (°C) | -40 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем