AD8574ARZ-REEL7, Precision Amplifiers Zero-Drift, Single-Supply, RRIO Quad Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
от 10 шт. —
2 590 руб.
от 25 шт. —
2 300 руб.
от 100 шт. —
1 825.22 руб.
Добавить в корзину 1 шт.
на сумму 2 940 руб.
Посмотреть аналоги3
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 51 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 1.5 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 3.9 mA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-14 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8574 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Type: | Chopper Stabilization |
Voltage Gain dB: | 145 dB |
Vos - Input Offset Voltage: | 1 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Zero Drift Amplifier |
Maximum Input Bias Current (uA) | 0.00005 5V |
Maximum Input Offset Current (uA) | 0.00007 5V |
Maximum Input Offset Voltage (mV) | 0.005 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 3.9 5V |
Maximum Single Supply Voltage (V) | 5 |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 120 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Type | Auto Zero/Chopper |
Typical Gain Bandwidth Product (MHz) | 1.5 |
Typical Input Bias Current (uA) | 0.00001 5V |
Typical Input Noise Voltage Density (nV/rtHz) | 51 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.002 5V |
Typical Output Current (mA) | 30 5V |
Typical Single Supply Voltage (V) | 3 |
Typical Slew Rate (V/us) | 0.4 5V |
Typical Voltage Gain (dB) | 145 |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем