AD8604DRUZ-REEL, Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
от 10 шт. —
730 руб.
от 100 шт. —
530 руб.
от 250 шт. —
502.23 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Solar PV Inverter SolutionsAnalog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 65 dB |
en - Input Voltage Noise Density: | 33 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 8.4 MHz |
Ib - Input Bias Current: | 0.2 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 2.7 V to 6 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 72 dB |
Series: | AD8604 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 95.56 dB |
Vos - Input Offset Voltage: | 80 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.0002@5V |
Maximum Input Offset Current (uA) | 0.0001@5V |
Maximum Input Offset Voltage (mV) | 6@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 4.8@5V |
Minimum CMRR (dB) | 56 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 56 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Gain Bandwidth Product (MHz) | 8.4 |
Typical Input Noise Voltage Density (nV/rtHz) | 33@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5V |
Typical Output Current (mA) | 50@5V |
Typical Settling Time (ns) | 1000 |
Typical Slew Rate (V/us) | 6@5V |
Typical Voltage Gain (dB) | 95.56 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем