AD8607ARZ, Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP

Фото 1/2 AD8607ARZ, Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 10 шт.1 050 руб.
от 98 шт.776 руб.
от 294 шт.684.46 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Посмотреть аналоги8
Номенклатурный номер: 8004967624
Артикул: AD8607ARZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
Решения для химического анализа
Analog Devices предлагает широкий спектр маломощных высокопроизводительных ИС-решений для портативных и настольных химических анализаторов. Этот портфель передовых АЦП, усилителей, ЦАП и процессоров помогает разработчикам оптимизировать работу количественных и качественных инструментов.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
Dual Supply Voltage: 900 mV to 2.5 V
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 316 kHz
Ib - Input Bias Current: 500 pA
Input Voltage Range - Max: 5.2 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: 2.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 900 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 40 uA
Operating Supply Voltage: 1.8 V to 5 V
Output Current per Channel: 70 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: AD8607
Shutdown: No Shutdown
SR - Slew Rate: 100 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5 V, 2.5 V
Supply Voltage - Min: 1.8 V, 900 mV
Type: General Purpose Amplifier
Voltage Gain dB: 113.06 dB
Vos - Input Offset Voltage: 12 uV
Common Mode Rejection Ratio 85(dB)
Dual Supply Voltage (Max) ±2.5(V)
Dual Supply Voltage (Min) ±0.9(V)
Input Bias Current 0.001(nA)
Input Offset Voltage 0.3(mV)
Maximum Input Offset Current 0.0000005@5V
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOIC N
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 80(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Settling Time 23(us)
Shut Down Feature No
Single Supply Voltage (Max) 5(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 3(V)
Slew Rate 0.1(V/us)
Supply Current 0.1@5V(mA)
Technology CMOS
Type Low Noise Amplifier
Unity Gain Bandwidth Product 0.4
Voltage Gain in dB 113.06(dB)
Bandwidth 400 kHz
Case/Package R
Contact Plating Tin
Gain Bandwidth Product 400 kHz
Input Capacitance 2.5 pF
Input Offset Voltage (Vos) 300 µV
Input Voltage Noise Density 25 nV/sqrt Hz
Max Dual Supply Voltage 2.5 V
Max Operating Temperature 125 °C
Max Supply Current 100 µA
Max Supply Voltage 5 V
Min Dual Supply Voltage 900 mV
Min Operating Temperature -40 °C
Min Supply Voltage 1.8 V
Nominal Supply Current 80 µA
Number of Amplifiers 2
Number of Channels 2
Number of Circuits 2
Number of Elements 2
Number of Pins 8
Operating Supply Current 100 µA
Operating Supply Voltage 3 V
Output Current per Channel 70 mA
Power Supply Rejection Ratio (PSRR) 100 dB
Quiescent Current 50 µA
Voltage Gain 113.06 dB
Вес, г 0.54

Техническая документация

Datasheet
pdf, 442 КБ
Datasheet
pdf, 352 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем