AD8639ARMZ-R7, Precision Amplifiers 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 850 руб.
от 10 шт. —
1 540 руб.
от 100 шт. —
1 210 руб.
от 250 шт. —
1 063.14 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 142 dB |
en - Input Voltage Noise Density: | 60 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 75 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 5 V to 16 V |
Output Current per Channel: | 37 mA |
Package/Case: | MSOP-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 143 dB |
Series: | AD8639 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 5 V |
Vos - Input Offset Voltage: | 3 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Wideband Amplifier |
Maximum Dual Supply Voltage (V) | ±8 |
Maximum Input Bias Current (uA) | 0.00004@5V |
Maximum Input Offset Current (uA) | 0.00004@5V |
Maximum Input Offset Voltage (mV) | 0.009@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 2.6@5V |
Maximum Single Supply Voltage (V) | 16 |
Minimum CMRR (dB) | 118 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 127 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Wideband Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 1.35 |
Typical Input Noise Voltage Density (nV/rtHz) | 60@5V |
Typical Settling Time (ns) | 3000 |
Typical Slew Rate (V/us) | 2.5@5V |
Typical Voltage Gain (dB) | 136 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем