AD8677ARZ, Precision Amplifiers Next Gen Low Power OP07
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 10 шт. —
590 руб.
от 98 шт. —
448 руб.
от 294 шт. —
429.48 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 600 kHz |
Ib - Input Bias Current: | 1 nA |
Input Voltage Range - Max: | 13.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 36 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 10 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current per Channel: | 15 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8677 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, 36 V |
Supply Voltage - Min: | 4 V, 10 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 140 dB |
Vos - Input Offset Voltage: | 45 uV |
Common Mode Rejection Ratio | 110(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4(V) |
Dual Supply Voltage (Typ) | ±5/±9/±12/±15(V) |
Input Bias Current | 1(nA) |
Input Offset Voltage | 0.013(mV) |
Maximum Input Offset Current | 0.001@±5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 115(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 0.2(V/us) |
Supply Current | 1.25@±5V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 0.6 |
Voltage Gain in dB | 140(dB) |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем