AD8682ARMZ, Precision Amplifiers Dual Low Power, High Speed JFET Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
от 10 шт. —
1 440 руб.
от 100 шт. —
1 130 руб.
от 250 шт. —
992.58 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 36 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 3.5 MHz |
Ib - Input Bias Current: | 125 pA |
Input Voltage Range - Max: | 15 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 210 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current per Channel: | 12 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 114 dB |
Series: | AD8682 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 9 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4.5 V, +/-4.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 86.02 dB |
Vos - Input Offset Voltage: | 350 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00002±15V |
Maximum Input Offset Current (uA) | 0.00002±15V |
Maximum Input Offset Voltage (mV) | 1±15V |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 0.5±15V-40C to 85C |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 92 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | JFET |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 3.5 |
Typical Input Noise Voltage Density (nV/rtHz) | 36±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01±15V |
Typical Settling Time (ns) | 1600 |
Typical Slew Rate (V/us) | 9±15V |
Typical Voltage Gain (dB) | 86.02(Min) |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем