AD8692ARZ-REEL, Precision Amplifiers Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier

AD8692ARZ-REEL, Precision Amplifiers Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.700 руб.
от 100 шт.528 руб.
от 250 шт.495.16 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8004967765
Артикул: AD8692ARZ-REEL
Бренд: Analog Devices

Описание

Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin SOIC N T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Low Noise Amplifier
Maximum Input Bias Current (uA) 0.000001 5V
Maximum Input Offset Current (uA) 0.000001 5V
Maximum Input Offset Voltage (mV) 2 5V
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 6
Maximum Supply Current (mA) 2.1 5V
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Operating Temperature (°C) -40
Minimum PSRR (dB) 80
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 2
Output Type CMOS
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Single
PPAP No
Process Technology CMOS
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Extended Industrial
Type Low Noise Amplifier
Typical Gain Bandwidth Product (MHz) 10
Typical Input Noise Voltage Density (nV/rtHz) 8 5V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.05 5V
Typical Settling Time (ns) 1000
Typical Single Supply Voltage (V) 3|5
Typical Slew Rate (V/us) 5 5V
Typical Voltage Gain (dB) 126.02
Вес, г 0.54

Техническая документация

Datasheet
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем