AD9166-FMC-EBZ, Data Conversion IC Development Tools DC to 9 GHz, Vector Signal Generator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
237 800 руб.
Добавить в корзину 1 шт.
на сумму 237 800 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9166-FMC-EBZ Evaluation BoardAnalog Devices Inc. AD9166-FMC-EBZ Evaluation Board connects to an ADS7-V2EBZ pattern generator for quick evaluation of a high-speed AD9166 vector signal generator. The ADS7-V2EBZ board automatically formats the signal data and sends it to the evaluation board across a JESD204B link that simplifies the evaluation of the device. The AD9166-FMC-EBZ evaluation board is powered by the Field-Programmable Gate Array (FPGA) Mezzanine Card (FMC) power supply provided through the ADS7-V2EBZ. Ideally, the AD9166-FMC-EBZ evaluation board with the AD9166 signal generator can be used in instrumentation, electronic warfare, broadband communication systems, and load oscillator drivers.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
Function | Vector Signal Generator |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Data Acquisition |
Utilized IC / Part | AD9166 |