AD9361BBCZ, RF Transceiver 2 receive by 2 transmit integrated frequ

AD9361BBCZ, RF Transceiver 2 receive by 2 transmit integrated frequ
Изображения служат только для ознакомления,
см. техническую документацию
79 340 руб.
от 10 шт.70 750 руб.
от 25 шт.69 190 руб.
Добавить в корзину 1 шт. на сумму 79 340 руб.
Номенклатурный номер: 8004967951
Артикул: AD9361BBCZ
Бренд: Analog Devices

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Transceiver
AD9361 RF Agile Transceiver

Analog Devices Inc. AD9361 RF Agile Transceiver offers programmability and wideband capability making it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 184
Frequency Range: 70 MHz to 6 GHz
Interface Type: 3-Wire, 4-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: TDD, FDD
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 2
Number of Transmitters: 2
Output Power: 8 dBm
Package / Case: BGA-144
Packaging: Tray
Product Category: RF Transceiver
Product Type: RF Transceiver
Sensitivity: 2.5 dB
Series: AD9361
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.33 V
Supply Voltage - Min: 1.267 V
Technology: Si
Type: LTE, WiMAX
Вес, г 1.129

Техническая документация

Datasheet
pdf, 569 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем