AD9680-1000EBZ, Data Conversion IC Development Tools 14-Bit, 1.25 GSPS/1 GSPS/820 MSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
289 200 руб.
Добавить в корзину 1 шт.
на сумму 289 200 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9680 14-Bit Dual ADC Evaluation BoardAnalog Devices AD9680 Evaluation Board is a development tool for the AD9680 dual, 14-bit, 1000MSPS analog-to-digital converter (ADC). ADI AD9680 ADC is designed for sampling wide bandwidth analog signals of up to 2GHz. The ADC is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Series: | AD9680 |
Subcategory: | Development Tools |
Base Product Number | AD9680 -> |
Data Interface | JESD204B, Serial |
ECCN | 3A002H1D |
HTSUS | 8473.30.1180 |
Input Range | 1.7Vpp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 2 |
Number of Bits | 14 |
Package | Box |
Power (Typ) @ Conditions | 3.3W @ 1GSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1G |
Supplied Contents | Board(s) |
Utilized IC / Part | AD9680 |
Video File | 24GHz Multi-channel Radar and Sensor Solution |