AD9681-125EBZ, Data Conversion IC Development Tools Octal, 14-Bit, 125 MSPS, Serial LVDS, 1.8 V Analog-to-Digital Converter

AD9681-125EBZ, Data Conversion IC Development Tools Octal, 14-Bit, 125 MSPS, Serial LVDS, 1.8 V Analog-to-Digital Converter
Изображения служат только для ознакомления,
см. техническую документацию
126 900 руб.
Добавить в корзину 1 шт. на сумму 126 900 руб.
Номенклатурный номер: 8004968112
Артикул: AD9681-125EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for ADC
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Low Voltage ADCs
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9681
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9681
Type: ADC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1653 КБ