AD9740ARUZRL7, Digital to Analog Converters - DAC 10 BIT 210 MSPS TxDAC DAC IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 940 руб.
от 10 шт. —
4 320 руб.
от 25 шт. —
3 880 руб.
от 100 шт. —
3 172.96 руб.
Добавить в корзину 1 шт.
на сумму 4 940 руб.
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 3.3 V |
Brand: | Analog Devices |
Development Kit: | AD9740ACP-PCBZ |
Digital Supply Voltage: | 3.3 V |
DNL - Differential Nonlinearity: | +/-0.12 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
INL - Integral Nonlinearity: | +/-0.15 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | TSSOP-28 |
Pd - Power Dissipation: | 145 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 10 bit |
Sampling Rate: | 210 MS/s |
Series: | AD9740 |
Settling Time: | 11 ns |
SNR - Signal to Noise Ratio: | 81 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Process Technology | CMOS |
Architecture | Segment |
Resolution | 10bit |
Conversion Rate | 210Msps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 0.011(Typ) |
Digital Interface Type | Parallel |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | Internal|External |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 145 |
Integral Nonlinearity Error | ±0.7LSB |
Full Scale Error | ±2%FSR |
Signal to Noise Ratio | 68dB(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 28 |
Supplier Package | TSSOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 9.7 |
Package Width | 4.4 |
PCB changed | 28 |
Lead Shape | Gull-wing |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 1019 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем