ADA4000-1AUJZ-R7, Precision Amplifiers Single, Low Cost, Precision JFET Input Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 10 шт. —
650 руб.
от 100 шт. —
491 руб.
от 250 шт. —
459.79 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 5 MHz |
Ib - Input Bias Current: | 40 pA |
Input Voltage Range - Max: | 18 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.35 mA |
Operating Supply Voltage: | 4 V to 18 V |
Output Current per Channel: | 28 mA |
Package / Case: | TSOT-23-5 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 92 dB |
Series: | ADA4000-1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V, +/-18 V |
Supply Voltage - Min: | 4 V, +/-4 V |
Type: | Precision |
Voltage Gain dB: | 114 dB |
Vos - Input Offset Voltage: | 200 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.00004@±5V |
Maximum Input Offset Current (uA) | 0.00004@±5V |
Maximum Input Offset Voltage (mV) | 1.7@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 1.65@±5V |
Minimum CMRR (dB) | 72 |
Minimum CMRR Range (dB) | 71 to 75 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 82 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | JFET |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | TSOT |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage (V) | ±15|±12|±9|±5 |
Typical Gain Bandwidth Product (MHz) | 5 |
Typical High Level Output Voltage (V) | 4.2 |
Typical Input Bias Current (uA) | 0.000005@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 16@±5V |
Typical Low Level Output Voltage (V) | -3.45 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±5V |
Typical Slew Rate (V/us) | 20@±5V |
Typical Voltage Gain (dB) | 114 |
Bandwidth | 5 MHz |
Case/Package | TSOT |
Common Mode Rejection Ratio | 100 dB |
Gain Bandwidth Product | 5 MHz |
Input Bias Current | 5 pA |
Input Capacitance | 5.5 pF |
Input Offset Voltage (Vos) | 1.7 mV |
Input Voltage Noise Density | 16 nV/sqrt Hz |
Max Dual Supply Voltage | 18 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 18 V |
Min Dual Supply Voltage | 4 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 4 V |
Number of Amplifiers | 1 |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Elements | 1 |
Number of Pins | 5 |
Operating Supply Current | 1.65 mA |
Output Current per Channel | 28 mA |
Power Supply Rejection Ratio (PSRR) | 92 dB |
Quiescent Current | 1.65 mA |
Slew Rate | 20 V/µs |
Voltage Gain | 114 dB |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем