ADA4077-1ARZ, Precision Amplifiers 4 MHz, 7 nV/?Hz, Low Offset and Drift, High Precision Single Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
890 руб.
от 10 шт. —
720 руб.
от 98 шт. —
528 руб.
от 294 шт. —
477.48 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
ADA4077 High Precision AmplifiersAnalog Devices Inc. ADA4077 High Precision Amplifiers feature extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, RTDs, strain gauges), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems.
Технические параметры
3 dB Bandwidth: | 5.9 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 150 dB |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 3.9 MHz |
Ib - Input Bias Current: | 1.5 nA |
Input Voltage Range - Max: | 13 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 2.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 15 V |
Output Current per Channel: | 10 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 128 dB |
Series: | ADA4077-1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | +/-2.5 V |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 50 uV |
Amplifier Type | Precision |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±2.5 →±15V |
Typical Gain Bandwidth Product | 3.9MHz |
Typical Input Voltage Noise Density | 13nV/√Hz |
Typical Slew Rate | 1.2V/µs |
Typical Voltage Gain | 130 dB |
Width | 4mm |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем