ADA4077-2BRZ, Precision Amplifiers 4 MHz, 7 nV/?Hz, Low Offset and Drift, High Precision Dual Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 400 руб.
от 10 шт. —
2 980 руб.
от 25 шт. —
2 670 руб.
от 98 шт. —
2 182.73 руб.
Добавить в корзину 1 шт.
на сумму 3 400 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 3.9 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 150 dB |
Dual Supply Voltage: | 5 V to 15 V |
en - Input Voltage Noise Density: | 8 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 3.9 MHz |
Ib - Input Bias Current: | 1.5 nA |
Input Voltage Range - Max: | 13 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | -13.8 V to 13 V |
Output Current per Channel: | 10 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 128 dB |
Series: | ADA4077-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 13 V, 15 V |
Supply Voltage - Min: | -13.8 V, 5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 50 uV |
Automotive | No |
Maximum Input Bias Current - (uA) | 0.001@??5V |
Maximum Input Offset Current - (uA) | 0.0005@??5V |
Maximum Input Offset Voltage - (mV) | 0.05@??5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 3.9 |
Typical Slew Rate - (V/us) | 1.2@??5V |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 6479 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем