ADA4077-4ARUZ, Precision Amplifiers 4 MHz, 7 nV/?Hz, Low Offset and Drift, High Precision Quad Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 930 руб.
от 10 шт. —
2 520 руб.
от 25 шт. —
2 250 руб.
от 96 шт. —
1 801.70 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
ADA4077 High Precision AmplifiersAnalog Devices Inc. ADA4077 High Precision Amplifiers feature extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, RTDs, strain gauges), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems.
Технические параметры
3 dB Bandwidth: | 3.9 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 6.9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 3.9 MHz |
Ib - Input Bias Current: | 1 nA |
Input Voltage Range - Max: | 36 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 5 V |
Output Current per Channel: | 10 mA |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 128 dB |
Series: | ADA4077-4 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 13 V |
Supply Voltage - Min: | -13.8 V |
Type: | Precision |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 15 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Input Offset Current (uA) | 0.0005@±5V |
Maximum Input Offset Voltage (mV) | 0.12@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 1.8@±5V |
Minimum CMRR (dB) | 122 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 123 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 3.9 |
Typical Input Noise Voltage Density (nV/rtHz) | 13@±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±5V |
Typical Output Current (mA) | 10@±5V |
Typical Settling Time (ns) | 3000 |
Typical Slew Rate (V/us) | 1.2@±5V |
Typical Voltage Gain (dB) | 130 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем