ADA4077-4ARZ, Precision Amplifiers 4 MHz, 7 nV/?Hz, Low Offset and Drift, High Precision Quad Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 930 руб.
от 10 шт. —
2 520 руб.
от 25 шт. —
1 960 руб.
от 112 шт. —
1 731.13 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 3.9 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 6.9 nV/sqrt Hz |
Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 3.9 MHz |
Ib - Input Bias Current: | 1 nA |
Input Voltage Range - Max: | 36 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 5 V |
Output Current per Channel: | 10 mA |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 128 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 13 V |
Supply Voltage - Min: | -13.8 V |
Type: | Precision |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 15 uV |
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 400pA |
Current - Output / Channel | 10mA |
Current - Supply | 400µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 3.6MHz |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Online Catalog | General Purpose |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Slew Rate | 1.2 V/µs |
Standard Package | 56 |
Supplier Device Package | 14-SOIC |
Voltage - Input Offset | 15µV |
Voltage - Supply, Single/Dual (±) | ±2.5 V ~ 15 V |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем