ADA4177-2ARMZ, Precision Amplifiers OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 10 шт. —
1 380 руб.
от 100 шт. —
1 040 руб.
от 250 шт. —
919.67 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Lithium Ion Battery Formation & Test SolutionsAnalog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.
Технические параметры
3 dB Bandwidth: | 6 MHz |
Amplifier Type: | Precision Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 130 dB |
en - Input Voltage Noise Density: | 10 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 3.5 MHz |
Ib - Input Bias Current: | 1 nA |
In - Input Noise Current Density: | 200 fA/sqrt Hz |
Input Type: | Differential |
Ios - Input Offset Current: | 100 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | +/-5 V to+/-15 V |
Output Current per Channel: | 25 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 145 dB |
Series: | ADA4177-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.5 V |
THD plus Noise: | 0.003% |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 3 uV |
Automotive | No |
Maximum Input Bias Current - (uA) | 0.001@??5V |
Maximum Input Offset Current - (uA) | 0.00075@??5V |
Maximum Input Offset Voltage - (mV) | 0.12@??5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Typical Gain Bandwidth Product - (MHz) | 3.5 |
Typical Slew Rate - (V/us) | 1.5@??5V |
Вес, г | 1.5 |
Техническая документация
ADA4177-1_4177-2_4177-4
pdf, 1075 КБ
Datasheet
pdf, 159 КБ
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем