ADA4433-1BCPZ-R7, Video Amplifiers Fully Differential SD Video Filter Amplifier with Output Short-to-Battery Protection

Фото 1/2 ADA4433-1BCPZ-R7, Video Amplifiers Fully Differential SD Video Filter Amplifier with Output Short-to-Battery Protection
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.580 руб.
от 100 шт.468 руб.
от 250 шт.449.69 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8004968353
Артикул: ADA4433-1BCPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifiers ADI SLP

Технические параметры

Amplifier Type: Low Pass Filter
Brand: Analog Devices
Development Kit: ADA4433-1BCP-EBZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 13.2 mA
Operating Supply Voltage: 3.3 V
Package / Case: LFCSP-8
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
Series: ADA4433-1
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.6 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Low Pass Filter
Number of Circuits 1
Cut-Off Frequency Range >=6MHz
Cut-Off Frequency 10MHz
Minimum Single Supply Voltage (V) 2.6
Maximum Single Supply Voltage (V) 3.6
Typical Single Supply Voltage (V) 3
Power Supply Type Single
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 125
Supplier Temperature Grade Automotive
Packaging Tape and Reel
Standard Package Name CSP
Pin Count 8
Supplier Package LFCSP EP
Mounting Surface Mount
Package Height 0.75
Package Length 3
Package Width 3
PCB changed 8
Lead Shape No Lead
Вес, г 0.02

Техническая документация

Datasheet
pdf, 525 КБ
Datasheet
pdf, 542 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем