ADA4610-1ARZ-R7, Precision Amplifiers Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 10 шт. —
850 руб.
от 100 шт. —
660 руб.
от 250 шт. —
583.32 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICsAnalog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 16.3 MHz |
Amplifier Type: | Low Noise Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 86 dB |
en - Input Voltage Noise Density: | 7.3 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 16.3 MHz |
Ib - Input Bias Current: | 5 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.6 mA |
Output Current per Channel: | 79 mA |
Package / Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | ADA4610-1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 61 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | +/-4.5 V |
Vos - Input Offset Voltage: | 1.8 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 8 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.000025@±5V |
Maximum Input Offset Current (uA) | 0.00002@±5V |
Maximum Input Offset Voltage (mV) | 1@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 1.7@±5V |
Minimum CMRR (dB) | 94 |
Minimum CMRR Range (dB) | 90 to 95 |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 104 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | iPolar® |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±9|±12 |
Typical Gain Bandwidth Product (MHz) | 15.4 |
Typical High Level Output Voltage (V) | 4.9 |
Typical Input Bias Current (uA) | 0.000005@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 14@±5V |
Typical Low Level Output Voltage (V) | -4.95 |
Typical Slew Rate (V/us) | 46@±5V |
Typical Voltage Gain (dB) | 98 |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем