ADA4610-1BRZ, Precision Amplifiers Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp

Фото 1/2 ADA4610-1BRZ, Precision Amplifiers Low Noise, Precision, Rail-to-Rail Output, JFET Single Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 440 руб.
от 98 шт.1 070 руб.
от 294 шт.943.19 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004968383
Артикул: ADA4610-1BRZ
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Precision Amplifiers
ADA4610-1 Precision Amplifiers

Analog Devices ADA4610-1 Precision JFET Input Single Amplifiers offer low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. The design makes the ADA4610-1 amplifiers especially well-suited for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, the ADA4610-1 delivers superior accuracy in medical instruments, electronic measurement, and automated test equipment.

Технические параметры

3 dB Bandwidth: 16.3 MHz
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 86 dB
en - Input Voltage Noise Density: 7.3 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 16.3 MHz
Ib - Input Bias Current: 5 pA
Ios - Input Offset Current: 2 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.6 mA
Output Current per Channel: 79 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Series: ADA4610-1
Shutdown: No Shutdown
SR - Slew Rate: 61 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Technology: Bipolar
THD plus Noise: 0.00025%
Voltage Gain dB: 107 dB
Vos - Input Offset Voltage: 1.8 mV
Вес, г 0.54

Техническая документация

ADA4610-1_4610-2_4610-4
pdf, 997 КБ
ADF4106
pdf, 343 КБ
Datasheet
pdf, 1123 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем